
EMMS-ST-28-L-SE | |
|---|---|
DigiKey Part Number | 2171-EMMS-ST-28-L-SE-ND |
Manufacturer | |
Manufacturer Product Number | EMMS-ST-28-L-SE |
Description | STEPPER MOTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 1.4 A 48VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 48VDC | |
Current Rating (Amps) | 1.4 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 12.74 / 90 | |
Size / Dimension | Square - 1.102" x 1.102" (28.00mm x 28.00mm) | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | 0.906" (23.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 2.3 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 18.00gcm² | |
Approval Agency | cURus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58,866.53000 | ₹58,866.53 |