
EMMS-ST-57-M-SEB-G2 | |
|---|---|
DigiKey Part Number | 2171-EMMS-ST-57-M-SEB-G2-ND |
Manufacturer | |
Manufacturer Product Number | EMMS-ST-57-M-SEB-G2 |
Description | STEPPER MOTOR |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200 Step 5 A 48VDC |
Datasheet | Datasheet |
Category | Torque - Holding (oz-in / mNm) 198.3 / 1400 |
Mfr | Size / Dimension Square - 2.220" x 2.220" (56.40mm x 56.40mm) |
Series | Diameter - Shaft 0.250" (6.35mm) |
Packaging Bulk | Length - Shaft and Bearing 0.811" (20.60mm) |
Part Status Not For New Designs | Mounting Hole Spacing 1.856" (47.14mm) |
Type Hybrid | Termination Style Connector |
Coil Type Bipolar | Operating Temperature -10°C ~ 50°C |
Voltage - Rated 48VDC | Coil Resistance 0.25 Ohms |
Current Rating (Amps) 5 A | Features Round Shaft |
Steps per Revolution 200.0 | Rotor Inertia 480gcm² |
Step Angle 1.8° | Approval Agency cURus |
Accuracy ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMMT-ST-57-L-RSB | Festo Corporation | 0 | 2171-EMMT-ST-57-L-RSB-ND | ₹1,00,471.28000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,44,268.70000 | ₹1,44,268.70 |