DC Motor Servomotor 3000 RPM 310W Absolute 680VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMMT-AS-60-M-HS-RMB

DigiKey Part Number
2171-EMMT-AS-60-M-HS-RMB-ND
Manufacturer
Manufacturer Product Number
EMMT-AS-60-M-HS-RMB
Description
SERVO MOTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
DC Motor Servomotor 3000 RPM 310W Absolute 680VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
680VDC
RPM
3000 RPM
Torque - Rated (oz-in / mNm)
141.64 / 1000
Power - Rated
310W
Encoder Type
Absolute
Size / Dimension
Square - 2.441" x 2.441" (62.00mm x 62.00mm)
Diameter - Shaft
0.591" (15.00mm)
Length - Shaft and Bearing
1.181" (30.00mm)
Mounting Hole Spacing
2.756" (70.00mm)
Termination Style
Connector
Features
Brake
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
481.5 / 3400
Operating Temperature
-15°C ~ 40°C
Approval Agency
cURus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,51,280.02000₹1,51,280.02
Manufacturers Standard Package