
EPCC-BS-60-400-12P-A | |
|---|---|
DigiKey Part Number | 2171-EPCC-BS-60-400-12P-A-ND |
Manufacturer | |
Manufacturer Product Number | EPCC-BS-60-400-12P-A |
Description | ELECTRO-CYLINDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator (Without Motor) 15.748" (400.00mm) Ball Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator (Without Motor) | |
Motor Type | - | |
Stroke Length | 15.748" (400.00mm) | |
Load Force (Dynamic) | - | |
Load Force (Static) | - | |
Speed | 23.62 in/s (600.0 mm/s) | |
Duty Cycle | - | |
Voltage - Rated | - | |
Construction | Ball Screw | |
Accuracy | ±20µm | |
Acceleration | 15.00 m/s² | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | - | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP40 | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98,371.80000 | ₹98,371.80 |