
EPCE-TB-60-10-FL-MF-ST-M-H1-PLK-AA | |
|---|---|
DigiKey Part Number | 2171-EPCE-TB-60-10-FL-MF-ST-M-H1-PLK-AA-ND |
Manufacturer | |
Manufacturer Product Number | EPCE-TB-60-10-FL-MF-ST-M-H1-PLK-AA |
Description | ELECTRIC CYLINDER UNIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Stepper 0.394" (10.00mm) Belt Driven Integrated Controller, Limit Switches 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Stepper | |
Stroke Length | 0.394" (10.00mm) | |
Load Force (Dynamic) | 2.20lbf (9.8N) | |
Load Force (Static) | 33.72lbf (150.0N) | |
Speed | 23.62 in/s (600.0 mm/s) | |
Duty Cycle | 100% | |
Voltage - Rated | 24VDC | |
Construction | Belt Driven | |
Accuracy | ±50µm | |
Acceleration | 9.00 m/s² | |
Features | Integrated Controller, Limit Switches | |
Gear Reduction Ratio | - | |
Feedback Type | Absolute Encoder | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP40 | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88,774.57000 | ₹88,774.57 |