
FR-4-1/2-B | |
|---|---|
DigiKey Part Number | 2171-FR-4-1/2-B-ND |
Manufacturer | |
Manufacturer Product Number | FR-4-1/2-B |
Description | DISTRIBUTOR BLOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Threaded Distributor Block Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Distributor Block | |
Connection Method | Threaded | |
For Use With/Related Products | - | |
Features | - | |
Operating Pressure | 0 ~ 232 PSI (0 ~ 16 bar) | |
Operating Temperature | -10°C ~ 80°C | |
Thread Size | G1/2 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Aluminum | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,513.00000 | ₹4,513.00 |
