
FRC-1/4-D-MIDI-KA-A | |
|---|---|
DigiKey Part Number | 2171-FRC-1/4-D-MIDI-KA-A-ND |
Manufacturer | |
Manufacturer Product Number | FRC-1/4-D-MIDI-KA-A |
Description | SERVICE UNIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Filter Regulator G1/4 |
Datasheet | Datasheet |
Category | Flow Rate 370GPM (1400LPM) |
Manufacturer Festo Corporation | Connection Method G1/4 |
Series | Filtration Level 40µm |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Filter Regulator | Drain Type Automatic |
Operating Pressure 29 ~ 174 PSI (2 ~ 12 bar) | Condensation Capacity 1.45oz (43ml) |
Pressure Regulation 7.3 ~ 174 PSI (0.5 ~ 12 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60,410.62000 | ₹60,410.62 |