
GR-3/8-B | |
|---|---|
DigiKey Part Number | 2171-GR-3/8-B-ND |
Manufacturer | |
Manufacturer Product Number | GR-3/8-B |
Description | ONE-WAY FLOW CONTROL VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flow Restrictor, Adjustable Sub-Base Mount |
Datasheet | Datasheet |
Category | Fluid Type Air |
Manufacturer Festo Corporation | Connection Method Threaded G3/8" |
Series | For Use With/Related Products Control Valve |
Packaging Bulk | Mounting Type Sub-Base Mount |
Part Status Active | Operating Temperature -20°C ~ 75°C |
Type Flow Restrictor, Adjustable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,163.82000 | ₹18,163.82 |