
GRA-1/4-B | |
|---|---|
DigiKey Part Number | 2171-GRA-1/4-B-ND |
Manufacturer | |
Manufacturer Product Number | GRA-1/4-B |
Description | ONE-WAY FLOW CONTROL VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | One-Way Flow Restrictor, Adjustable Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure 0 ~ 145 PSI (0 ~ 10 bar) |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded G1/4" |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Flow Restrictor, Adjustable | Operating Temperature -20°C ~ 75°C |
Function One-Way |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,843.94000 | ₹11,843.94 |