One-Way Flow Restrictor, Adjustable Sub-Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRLA-1/4-QS-8-D

DigiKey Part Number
2171-GRLA-1/4-QS-8-D-ND
Manufacturer
Manufacturer Product Number
GRLA-1/4-QS-8-D
Description
ONE-WAY FLOW CONTROL VALVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
One-Way Flow Restrictor, Adjustable Sub-Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Flow Restrictor, Adjustable
Function
One-Way
Actuator Type
-
Operating Pressure
3 ~ 145 PSI (0.2 ~ 10 bar)
Orifice Diameter
-
Fluid Type
Air, Inert Gas, Liquid
Connection Method
Threaded
For Use With/Related Products
-
Mounting Type
Sub-Base Mount
Features
-
Ingress Protection
-
Operating Temperature
-10°C ~ 60°C
Mechanical Life
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,700.53000₹2,700.53
Manufacturers Standard Package