
GRLO-M5-QS-4-LF-C | |
|---|---|
DigiKey Part Number | 2171-GRLO-M5-QS-4-LF-C-ND |
Manufacturer | |
Manufacturer Product Number | GRLO-M5-QS-4-LF-C |
Description | THROTTLE VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flow Restrictor, Adjustable Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flow Restrictor, Adjustable | |
Function | - | |
Actuator Type | - | |
Operating Pressure | - | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Threaded M5 | |
For Use With/Related Products | Control Valve | |
Mounting Type | Chassis Mount | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 60°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,910.08000 | ₹3,910.08 |