Non-Return Valve (Check Valve) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H-1/4-B

DigiKey Part Number
2171-H-1/4-B-ND
Manufacturer
Manufacturer Product Number
H-1/4-B
Description
CHECK VALVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Non-Return Valve (Check Valve) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Non-Return Valve (Check Valve)
Function
-
Actuator Type
-
Operating Pressure
6 ~ 174 PSI (0.4 ~ 12 bar)
Orifice Diameter
-
Fluid Type
Air
Connection Method
Threaded G1/4"
For Use With/Related Products
Control Valve
Mounting Type
Free Hanging (In-Line)
Features
-
Ingress Protection
-
Operating Temperature
-10°C ~ 60°C
Mechanical Life
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,148.41000₹6,148.41
Manufacturers Standard Package