
HE-2-1/4-QS-1/4-U | |
|---|---|
DigiKey Part Number | 2171-HE-2-1/4-QS-1/4-U-ND |
Manufacturer | |
Manufacturer Product Number | HE-2-1/4-QS-1/4-U |
Description | SHUT-OFF VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2/2 Solenoid Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure -1 ~ 145 PSI (-0.1 ~ 10 bar) |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded 1/4" NPT |
Packaging Bulk | For Use With/Related Products Solenoid Valve |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Solenoid Valve | Operating Temperature 0°C ~ 60°C |
Function 2/2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,532.78000 | ₹3,532.78 |