
HE-2-QS-10 | |
|---|---|
DigiKey Part Number | 2171-HE-2-QS-10-ND |
Manufacturer | |
Manufacturer Product Number | HE-2-QS-10 |
Description | SHUT-OFF VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2/2 Solenoid Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Valve | |
Function | 2/2 | |
Actuator Type | - | |
Operating Pressure | -1 ~ 145 PSI (-0.1 ~ 10 bar) | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Push-In Connection for Tubing 24/64" (10.00mm) Dia | |
For Use With/Related Products | Solenoid Valve | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 60°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,282.94000 | ₹3,282.94 |