
HEE-3/8-D-MINI-24 | |
|---|---|
DigiKey Part Number | 2171-HEE-3/8-D-MINI-24-ND |
Manufacturer | |
Manufacturer Product Number | HEE-3/8-D-MINI-24 |
Description | ON/OFF VALVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3/2 Normally Closed Solenoid Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure 36 ~ 232 PSI (2.5 ~ 16 bar) |
Manufacturer Festo Corporation | Fluid Type Air, Inert Gas |
Series | Connection Method Threaded G3/8" |
Packaging Bulk | For Use With/Related Products Solenoid Valve |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Solenoid Valve | Operating Temperature -10°C ~ 60°C |
Function 3/2 Normally Closed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,388.87000 | ₹22,388.87 |