
HEL-D-MINI | |
|---|---|
DigiKey Part Number | 2171-HEL-D-MINI-ND |
Manufacturer | |
Manufacturer Product Number | HEL-D-MINI |
Description | ON/OFF VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2/2 Normally Closed Solenoid Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Valve | |
Function | 2/2 Normally Closed | |
Actuator Type | - | |
Operating Pressure | 44 ~ 232 PSI (3 ~ 16 bar) | |
Orifice Diameter | - | |
Fluid Type | Air, Inert Gas | |
Connection Method | Threaded | |
For Use With/Related Products | Solenoid Valve | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 60°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,181.05000 | ₹14,181.05 |