
HGDT-25-A-G2 | |
|---|---|
DigiKey Part Number | 2171-HGDT-25-A-G2-ND |
Manufacturer | |
Manufacturer Product Number | HGDT-25-A-G2 |
Description | THREE-POINT GRIPPER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pneumatic Parallel Gripper End Effector |
Datasheet | Datasheet |
Category | Number of Jaws 3 |
Manufacturer Festo Corporation | Drive Type Pneumatic |
Series | Stroke Per Jaw 3mm |
Packaging Bulk | Operating Pressure 58.0 ~ 116.0PSI (4 ~ 8 bar) |
Part Status Active | Operating Temperature 5°C ~ 60°C |
Type Parallel Gripper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,66,314.92000 | ₹1,66,314.92 |