
HGL-1/2-NPT | |
|---|---|
DigiKey Part Number | 2171-HGL-1/2-NPT-ND |
Manufacturer | |
Manufacturer Product Number | HGL-1/2-NPT |
Description | PILOTED CHECK VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | One-Way Non-Return Valve (Check Valve) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure 3 ~ 145 PSI (0.2 ~ 10 bar) |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded 1/2" NPT |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Non-Return Valve (Check Valve) | Operating Temperature -20°C ~ 80°C |
Function One-Way |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,397.24000 | ₹14,397.24 |