
HGL-1/4-B | |
|---|---|
DigiKey Part Number | 2171-HGL-1/4-B-ND |
Manufacturer | |
Manufacturer Product Number | HGL-1/4-B |
Description | PILOTED CHECK VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Return Valve (Check Valve) Sub-Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Return Valve (Check Valve) | |
Function | - | |
Actuator Type | - | |
Operating Pressure | 7 ~ 145 PSI (0.5 ~ 10 bar) | |
Orifice Diameter | - | |
Fluid Type | Air, Inert Gas, Liquid | |
Connection Method | Threaded | |
For Use With/Related Products | - | |
Mounting Type | Sub-Base Mount | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 60°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,205.03000 | ₹8,205.03 |