
HPPF-8-16-A | |
|---|---|
DigiKey Part Number | 2171-HPPF-8-16-A-ND |
Manufacturer | |
Manufacturer Product Number | HPPF-8-16-A |
Description | PARALLEL GRIPPER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pneumatic Parallel Gripper End Effector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Parallel Gripper | |
Number of Jaws | 2 | |
Drive Type | Pneumatic | |
Stroke Per Jaw | 8mm | |
Operating Pressure | 21.8 ~ 101.5PSI (1.5 ~ 7 bar) | |
Closing Force | 6.15kgf | |
Opening Force | 6.15kgf | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40,610.46000 | ₹40,610.46 |