
JMFH-5-1/2-EX | |
|---|---|
DigiKey Part Number | 2171-JMFH-5-1/2-EX-ND |
Manufacturer | |
Manufacturer Product Number | JMFH-5-1/2-EX |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5/2 Solenoid Valve Chassis Mount |
Datasheet | Datasheet |
Category | Fluid Type Air |
Manufacturer Festo Corporation | Connection Method Threaded G1/2" |
Series | For Use With/Related Products Solenoid Valve |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Solenoid Valve | Operating Temperature -5°C ~ 40°C |
Function 5/2 | Approval Agency CE |
Operating Pressure 29 ~ 116 PSI (2 ~ 8 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60,545.74000 | ₹60,545.74 |