5/2 Solenoid Valve Sub-Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JMFH-5/2-D-2-C

DigiKey Part Number
2171-JMFH-5/2-D-2-C-ND
Manufacturer
Manufacturer Product Number
JMFH-5/2-D-2-C
Description
SOLENOID VALVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5/2 Solenoid Valve Sub-Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Valve
Function
5/2
Actuator Type
-
Operating Pressure
29 ~ 145 PSI (2 ~ 10 bar)
Orifice Diameter
-
Fluid Type
Air
Connection Method
Threaded G3/8"
For Use With/Related Products
Solenoid Valve
Mounting Type
Sub-Base Mount
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-5°C ~ 40°C
Mechanical Life
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹31,206.13000₹31,206.13
Manufacturers Standard Package