
KMF-1-230AC-5 | |
|---|---|
DigiKey Part Number | 2171-KMF-1-230AC-5-ND |
Manufacturer | |
Manufacturer Product Number | KMF-1-230AC-5 |
Description | PLUG SOCKET WITH CABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 0 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 5m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,496.45000 | ₹2,496.45 |