
KS3-1/8-A | |
|---|---|
DigiKey Part Number | 2171-KS3-1/8-A-ND |
Manufacturer | |
Manufacturer Product Number | KS3-1/8-A |
Description | QUICK COUPLING PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Threaded Coupling Socket Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Threaded |
Manufacturer Festo Corporation | Operating Pressure -13.8 ~ 174 PSI (-0.95 ~ 12 bar) |
Series | Operating Temperature -10°C ~ 60°C |
Packaging Bulk | Thread Size G1/8" |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Coupling Socket | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹560.98000 | ₹560.98 |