
LCNH-1/8-PK-3 | |
|---|---|
DigiKey Part Number | 2171-LCNH-1/8-PK-3-ND |
Manufacturer | |
Manufacturer Product Number | LCNH-1/8-PK-3 |
Description | BARBED ELBOW FITTING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Barbed to Threaded Elbow Fitting 4mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 4mm OD Tubing |
Manufacturer Festo Corporation | Operating Pressure -13.8 ~ 145 PSI (-0.95 ~ 10 bar) |
Series | Operating Temperature 0°C ~ 60°C |
Packaging Bulk | Thread Size G1/8" |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Elbow Fitting | Material Aluminum |
Connection Method Barbed to Threaded | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹995.97200 | ₹9,959.72 |