
LFMBA-1/4-D-MINI-NPT | |
|---|---|
DigiKey Part Number | 2171-LFMBA-1/4-D-MINI-NPT-ND |
Manufacturer | |
Manufacturer Product Number | LFMBA-1/4-D-MINI-NPT |
Description | FILTER COMBINATION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Filter NPT1/4 |
Datasheet | Datasheet |
Category | Operating Pressure 14.5 ~ 232.1 PSI (1 ~ 16 bar) |
Manufacturer Festo Corporation | Connection Method NPT1/4 |
Series | Filtration Level 0.01µm |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Filter | Drain Type Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29,915.25000 | ₹29,915.25 |