
LFR-3/8-D-MINI-MPA | |
|---|---|
DigiKey Part Number | 2171-LFR-3/8-D-MINI-MPA-ND |
Manufacturer | |
Manufacturer Product Number | LFR-3/8-D-MINI-MPA |
Description | FILT. REGULATOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Filter Regulator G3/8 |
Datasheet | Datasheet |
Category | Flow Rate 423GPM (1600LPM) |
Manufacturer Festo Corporation | Connection Method G3/8 |
Series | Filtration Level 40µm |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Filter Regulator | Flow Direction Left to Right |
Operating Pressure 14.5 ~ 232.1 PSI (1 ~ 16 bar) | Drain Type Manual |
Pressure Regulation 7.3 ~ 174 PSI (0.5 ~ 12 bar) | Condensation Capacity 0.74oz (22ml) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,356.85000 | ₹16,356.85 |