Lubricator G1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LOE-1/4-D-MINI

DigiKey Part Number
2171-LOE-1/4-D-MINI-ND
Manufacturer
Manufacturer Product Number
LOE-1/4-D-MINI
Description
LUBRICATOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Lubricator G1/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Lubricator
Operating Pressure
0 ~ 232.1 PSI (0 ~ 16 bar)
Pressure Regulation
-
Flow Rate
608GPM (2300LPM)
Features
-
Connection Method
G1/4
Filtration Level
-
Fluid Type
Compressed Air, Inert Gas
Operating Temperature
-10°C ~ 60°C
Flow Direction
-
Drain Type
-
Condensation Capacity
-
Oil Capacity
1.52oz (45ml)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹9,379.17000₹9,379.17
Manufacturers Standard Package