
LOE-D-MINI | |
|---|---|
DigiKey Part Number | 2171-LOE-D-MINI-ND |
Manufacturer | |
Manufacturer Product Number | LOE-D-MINI |
Description | LUBRICATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lubricator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lubricator | |
Operating Pressure | 0 ~ 232.1 PSI (0 ~ 16 bar) | |
Pressure Regulation | - | |
Flow Rate | 1GPM (3LPM) | |
Features | - | |
Connection Method | - | |
Filtration Level | - | |
Fluid Type | Compressed Air, Inert Gas | |
Operating Temperature | -10°C ~ 60°C | |
Flow Direction | - | |
Drain Type | - | |
Condensation Capacity | - | |
Oil Capacity | 1.52oz (45ml) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,998.04000 | ₹8,998.04 |