
LRS-3/8-D-O-I-MIDI | |
|---|---|
DigiKey Part Number | 2171-LRS-3/8-D-O-I-MIDI-ND |
Manufacturer | |
Manufacturer Product Number | LRS-3/8-D-O-I-MIDI |
Description | PRESSURE REGULATOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Regulator G3/8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Regulator | |
Operating Pressure | 0 ~ 232.1 PSI (0 ~ 16 bar) | |
Pressure Regulation | 7.3 ~ 174 PSI (0.5 ~ 12 bar) | |
Flow Rate | 845GPM (3200LPM) | |
Features | - | |
Connection Method | G3/8 | |
Filtration Level | - | |
Fluid Type | Compressed Air, Inert Gas | |
Operating Temperature | -10°C ~ 60°C | |
Flow Direction | - | |
Drain Type | - | |
Condensation Capacity | - | |
Oil Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38,004.98000 | ₹38,004.98 |