
MFH-3-1/8-S | |
|---|---|
DigiKey Part Number | 2171-MFH-3-1/8-S-ND |
Manufacturer | |
Manufacturer Product Number | MFH-3-1/8-S |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/2 Normally Closed Solenoid Valve Chassis Mount |
Datasheet | Datasheet |
Category | Fluid Type Air |
Manufacturer Festo Corporation | Connection Method Threaded G1/8" |
Series | For Use With/Related Products Solenoid Valve |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Solenoid Valve | Operating Temperature -5°C ~ 40°C |
Function 3/2 Normally Closed | Approval Agency cULus |
Operating Pressure -1 ~ 145 PSI (-0.1 ~ 10 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21,943.44000 | ₹21,943.44 |