
MFH-5-1/8-B | |
|---|---|
DigiKey Part Number | 2171-MFH-5-1/8-B-ND |
Manufacturer | |
Manufacturer Product Number | MFH-5-1/8-B |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/2 Solenoid Valve Chassis Mount |
Datasheet | Datasheet |
Category | Operating Pressure 29 ~ 145 PSI (2 ~ 10 bar) |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded G1/8" |
Packaging Bulk | For Use With/Related Products Solenoid Valve |
Part Status Active | Mounting Type Chassis Mount |
Type Solenoid Valve | Operating Temperature -5°C ~ 40°C |
Function 5/2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28,023.83000 | ₹28,023.83 |