
MHA1-M1H-3/2O-0,6-HC | |
|---|---|
DigiKey Part Number | 2171-MHA1-M1H-3/2O-0,6-HC-ND |
Manufacturer | |
Manufacturer Product Number | MHA1-M1H-3/2O-0,6-HC |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3/2 Normally Open Solenoid Valve Sub-Base Mount |
Datasheet | Datasheet |
Category | Fluid Type Air |
Manufacturer Festo Corporation | Connection Method Threaded |
Series | For Use With/Related Products Solenoid Valve |
Packaging Bulk | Mounting Type Sub-Base Mount |
Part Status Active | Features Supply Voltage 24VDC |
Type Solenoid Valve | Ingress Protection IP40 |
Function 3/2 Normally Open | Operating Temperature -5°C ~ 40°C |
Operating Pressure 0 ~ 87 PSI (0 ~ 6 bar) | Approval Agency cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,322.78000 | ₹5,322.78 |