3/2 Normally Closed Solenoid Valve Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHE3-MS1H-3/2G-1/8

DigiKey Part Number
2171-MHE3-MS1H-3/2G-1/8-ND
Manufacturer
Manufacturer Product Number
MHE3-MS1H-3/2G-1/8
Description
SOLENOID VALVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3/2 Normally Closed Solenoid Valve Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Valve
Function
3/2 Normally Closed
Actuator Type
-
Operating Pressure
-13 ~ 116 PSI (-0.9 ~ 8 bar)
Orifice Diameter
-
Fluid Type
Air
Connection Method
Threaded G1/8"
For Use With/Related Products
Solenoid Valve
Mounting Type
Chassis Mount
Features
Supply Voltage 24VDC
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-5°C ~ 60°C
Mechanical Life
-
Approval Agency
CE, cULus, RCM, UKCA
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹16,931.90000₹16,931.90
Manufacturers Standard Package