
MHP1-M1H-3/2G-M3-PI | |
|---|---|
DigiKey Part Number | 2171-MHP1-M1H-3/2G-M3-PI-ND |
Manufacturer | |
Manufacturer Product Number | MHP1-M1H-3/2G-M3-PI |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3/2 Normally Closed Solenoid Valve Sub-Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Valve | |
Function | 3/2 Normally Closed | |
Actuator Type | - | |
Operating Pressure | 0 ~ 116PSI (0 ~ 8 bar) | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Threaded M3 | |
For Use With/Related Products | Solenoid Valve | |
Mounting Type | Sub-Base Mount | |
Features | Supply Voltage 24VDC | |
Ingress Protection | IP40 | |
Operating Temperature | -5°C ~ 40°C | |
Mechanical Life | - | |
Approval Agency | cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,658.25000 | ₹5,658.25 |