
MME-MTS-1500-TLF-AIF | |
|---|---|
DigiKey Part Number | 2171-MME-MTS-1500-TLF-AIF-ND |
Manufacturer | |
Manufacturer Product Number | MME-MTS-1500-TLF-AIF |
Description | DISPLACEMENT ENCODER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Linear Potentiometer Connector |
Datasheet | Datasheet |
Category | Linear Range 0 ~ 1500.00mm (0 ~ 59.06") |
Manufacturer Festo Corporation | Output Digital |
Series | Output Signal Clockwise Increase |
Packaging Bulk | Actuator Type Linear Potentiometer |
Part Status Active | Linearity ±0.02% |
For Measuring Linear Position | Termination Style Connector |
Technology Resistive | Operating Temperature -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,71,429.03000 | ₹3,71,429.03 |