2/2 Normally Closed Solenoid Valve Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN1H-2-3/8-MS-NPT

DigiKey Part Number
2171-MN1H-2-3/8-MS-NPT-ND
Manufacturer
Manufacturer Product Number
MN1H-2-3/8-MS-NPT
Description
SOLENOID VALVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2/2 Normally Closed Solenoid Valve Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fluid Type
Air
Manufacturer
Festo Corporation
Connection Method
Threaded 3/8" NPT
Series
For Use With/Related Products
Solenoid Valve
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Solenoid Valve
Operating Temperature
-10°C ~ 60°C
Function
2/2 Normally Closed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹26,375.37000₹26,375.37
Manufacturers Standard Package