
MN1H-5/2-D-1-C | |
|---|---|
DigiKey Part Number | 2171-MN1H-5/2-D-1-C-ND |
Manufacturer | |
Manufacturer Product Number | MN1H-5/2-D-1-C |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/2 Solenoid Valve Sub-Base Mount |
Datasheet | Datasheet |
Category | Fluid Type Air |
Manufacturer Festo Corporation | Connection Method Threaded G1/4" |
Series | For Use With/Related Products Solenoid Valve |
Packaging Bulk | Mounting Type Sub-Base Mount |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Solenoid Valve | Operating Temperature -5°C ~ 50°C |
Function 5/2 | Approval Agency cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,683.32000 | ₹14,683.32 |