
MOFH-3-1/4-NPT | |
|---|---|
DigiKey Part Number | 2171-MOFH-3-1/4-NPT-ND |
Manufacturer | |
Manufacturer Product Number | MOFH-3-1/4-NPT |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/2 Normally Open Solenoid Valve Chassis Mount |
Datasheet | Datasheet |
Category | Fluid Type Air |
Manufacturer Festo Corporation | Connection Method Threaded 1/4" NPT |
Packaging Bulk | For Use With/Related Products Solenoid Valve |
Part Status Active | Mounting Type Chassis Mount |
Type Solenoid Valve | Ingress Protection IP65 - Dust Tight, Water Resistant |
Function 3/2 Normally Open | Operating Temperature -5°C ~ 40°C |
Operating Pressure 22 ~ 116 PSI (1.5 ~ 8 bar) | Approval Agency cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24,297.32000 | ₹24,297.32 |