
MS2-LF-QS6-C-P-M-B | |
|---|---|
DigiKey Part Number | 2171-MS2-LF-QS6-C-P-M-B-ND |
Manufacturer | |
Manufacturer Product Number | MS2-LF-QS6-C-P-M-B |
Description | FILTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Filter |
Datasheet | Datasheet |
Category | Flow Rate 66GPM (250LPM) |
Manufacturer Festo Corporation | Filtration Level 5µm |
Series | Fluid Type Compressed Air |
Packaging Bulk | Operating Temperature -5°C ~ 50°C |
Part Status Active | Flow Direction Left to Right |
Type Filter | Drain Type Manual |
Operating Pressure 14.5 ~ 145 PSI (1 ~ 10 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,955.86000 | ₹2,955.86 |