3/2 Normally Closed Control Valve Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS4-EE-1/8-10V24-S

DigiKey Part Number
2171-MS4-EE-1/8-10V24-S-ND
Manufacturer
Manufacturer Product Number
MS4-EE-1/8-10V24-S
Description
ON/OFF VALVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3/2 Normally Closed Control Valve Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Control Valve
Function
3/2 Normally Closed
Actuator Type
-
Operating Pressure
58 ~ 145 PSI (4 ~ 10 bar)
Orifice Diameter
-
Fluid Type
Air, Inert Gas
Connection Method
Threaded
For Use With/Related Products
Control Valve
Mounting Type
Chassis Mount
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 50°C
Mechanical Life
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹12,508.36000₹12,508.36
Manufacturers Standard Package