
MS4-LR-1/4-D6-A8 | |
|---|---|
DigiKey Part Number | 2171-MS4-LR-1/4-D6-A8-ND |
Manufacturer | |
Manufacturer Product Number | MS4-LR-1/4-D6-A8 |
Description | PRESSURE REGULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Regulator G1/4 Pressure Gauge |
Datasheet | Datasheet |
Category | Flow Rate 476GPM (1800LPM) |
Manufacturer Festo Corporation | Features Pressure Gauge |
Series | Connection Method G1/4 |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Regulator | Flow Direction Left to Right |
Operating Pressure 11.6 ~ 203 PSI (0.8 ~ 14 bar) | Drain Type Manual |
Pressure Regulation 4.4 ~ 102 PSI (0.3 ~ 7 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,088.07000 | ₹4,088.07 |