Regulator G1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS4-LR-1/4-D6-AG-MPA-B

DigiKey Part Number
2171-MS4-LR-1/4-D6-AG-MPA-B-ND
Manufacturer
Manufacturer Product Number
MS4-LR-1/4-D6-AG-MPA-B
Description
PRESSURE REGULATOR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Regulator G1/4
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Operating Pressure
14.5 ~ 145 PSI (1 ~ 10 bar)
Manufacturer
Festo Corporation
Pressure Regulation
4.4 ~ 102 PSI (0.3 ~ 7 bar)
Series
Flow Rate
476GPM (1800LPM)
Packaging
Bulk
Connection Method
G1/4
Part Status
Active
Fluid Type
Compressed Air, Inert Gas
Type
Regulator
Operating Temperature
-5°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
cms-non-stock-description
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,664.07000₹3,664.07
Manufacturers Standard Package