
MS6-LFM-1/2-AUV | |
|---|---|
DigiKey Part Number | 2171-MS6-LFM-1/2-AUV-ND |
Manufacturer | |
Manufacturer Product Number | MS6-LFM-1/2-AUV |
Description | MICRO FILTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Filter G1/2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Filter | |
Operating Pressure | 29 ~ 174 PSI (2 ~ 12 bar) | |
Pressure Regulation | - | |
Flow Rate | 238GPM (900LPM) | |
Features | - | |
Connection Method | G1/2 | |
Filtration Level | 0.01µm | |
Fluid Type | Compressed Air, Inert Gas | |
Operating Temperature | 5°C ~ 60°C | |
Flow Direction | Left to Right | |
Drain Type | Automatic | |
Condensation Capacity | 1.29oz (38ml) | |
Oil Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,620.65000 | ₹16,620.65 |