
MS6-LFM-3/8-BRM | |
|---|---|
DigiKey Part Number | 2171-MS6-LFM-3/8-BRM-ND |
Manufacturer | |
Manufacturer Product Number | MS6-LFM-3/8-BRM |
Description | FINE FILTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Filter G3/8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Filter | |
Operating Pressure | 0 ~ 290 PSI (0 ~ 20 bar) | |
Pressure Regulation | - | |
Flow Rate | 251GPM (950LPM) | |
Features | - | |
Connection Method | G3/8 | |
Filtration Level | 1µm | |
Fluid Type | Compressed Air, Inert Gas | |
Operating Temperature | -10°C ~ 60°C | |
Flow Direction | - | |
Drain Type | Manual | |
Condensation Capacity | 1.29oz (38ml) | |
Oil Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,530.95000 | ₹10,530.95 |