
MS6-LFR-1/2-D7-CUV-AS | |
|---|---|
DigiKey Part Number | 2171-MS6-LFR-1/2-D7-CUV-AS-ND |
Manufacturer | |
Manufacturer Product Number | MS6-LFR-1/2-D7-CUV-AS |
Description | FILTER REGULATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Filter Regulator G1/2 |
Datasheet | Datasheet |
Category | Flow Rate 1057GPM (4000LPM) |
Manufacturer Festo Corporation | Connection Method G1/2 |
Series | Filtration Level 5µm |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature 5°C ~ 60°C |
Type Filter Regulator | Flow Direction Left to Right |
Operating Pressure 29 ~ 174 PSI (2 ~ 12 bar) | Drain Type Automatic |
Pressure Regulation 7.3 ~ 174 PSI (0.5 ~ 12 bar) | Condensation Capacity 1.29oz (38ml) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,837.89000 | ₹15,837.89 |