
MS6-LFR-1/2-D7-ERM-AS-Z | |
|---|---|
DigiKey Part Number | 2171-MS6-LFR-1/2-D7-ERM-AS-Z-ND |
Manufacturer | |
Manufacturer Product Number | MS6-LFR-1/2-D7-ERM-AS-Z |
Description | FILTER REGULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Filter Regulator G1/2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Filter Regulator | |
Operating Pressure | 11.6 ~ 290 PSI (0.8 ~ 20 bar) | |
Pressure Regulation | 7.3 ~ 174 PSI (0.5 ~ 12 bar) | |
Flow Rate | 1189GPM (4500LPM) | |
Features | - | |
Connection Method | G1/2 | |
Filtration Level | 40µm | |
Fluid Type | Compressed Air, Inert Gas | |
Operating Temperature | -10°C ~ 60°C | |
Flow Direction | - | |
Drain Type | Manual | |
Condensation Capacity | 1.29oz (38ml) | |
Oil Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,828.44000 | ₹8,828.44 |