Regulator G1/4, G1/2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS6-LRP-1/2-D4-A8-Z

DigiKey Part Number
2171-MS6-LRP-1/2-D4-A8-Z-ND
Manufacturer
Manufacturer Product Number
MS6-LRP-1/2-D4-A8-Z
Description
PRECISION PRESSURE REGULATOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Regulator G1/4, G1/2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Regulator
Operating Pressure
14.5 ~ 203 PSI (1 ~ 14 bar)
Pressure Regulation
0.7 ~ 36 PSI (0.05 ~ 2.5 bar)
Flow Rate
608GPM (2300LPM)
Features
-
Connection Method
G1/4, G1/2
Filtration Level
-
Fluid Type
Compressed Air, Inert Gas
Operating Temperature
-10°C ~ 60°C
Flow Direction
-
Drain Type
-
Condensation Capacity
-
Oil Capacity
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹21,908.03000₹21,908.03
Manufacturers Standard Package