
MS6-SV-1/2-E-10V24-SO-AG | |
|---|---|
DigiKey Part Number | 2171-MS6-SV-1/2-E-10V24-SO-AG-ND |
Manufacturer | |
Manufacturer Product Number | MS6-SV-1/2-E-10V24-SO-AG |
Description | SOFT-START/QUICK EXHAUST VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/2 Normally Closed Control Valve, Maintained Sub-Base Mount |
Datasheet | Datasheet |
Category | Fluid Type Air, Inert Gas, Liquid |
Manufacturer Festo Corporation | Connection Method Threaded |
Packaging Bulk | Mounting Type Sub-Base Mount |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Control Valve, Maintained | Operating Temperature -10°C ~ 50°C |
Function 3/2 Normally Closed | Approval Agency CE |
Operating Pressure 51 ~ 145 PSI (3.5 ~ 10 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹99,828.30000 | ₹99,828.30 |
