
MS9-LFR-G-D7-CUM-AG-BAR-AS | |
|---|---|
DigiKey Part Number | 2171-MS9-LFR-G-D7-CUM-AG-BAR-AS-ND |
Manufacturer | |
Manufacturer Product Number | MS9-LFR-G-D7-CUM-AG-BAR-AS |
Description | FILTER REGULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Filter Regulator |
Datasheet | Datasheet |
Category | Pressure Regulation 7.3 ~ 174 PSI (0.5 ~ 12 bar) |
Manufacturer Festo Corporation | Filtration Level 5µm |
Series | Fluid Type Compressed Air, Inert Gas |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Drain Type Manual |
Type Filter Regulator | Condensation Capacity 7.44oz (220ml) |
Operating Pressure 14.5 ~ 290 PSI (1 ~ 20 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27,781.54000 | ₹27,781.54 |